EVAL-AD7944EBZ, Evaluation Board using AD7944, 14 bit ADC
Analog Devices이 부품 AD7944BCP 을 사용하는 참조 설계
이미지
1 / 8
연관된 문서
최종 제품의 경우
- ATE IC Tester
- Data Acquisition System
- Portable Medical Instrumentation
- Power Line Communication
Description
- EVAL-AD7944EBZ is a fully featured evaluation Kit for the AD7944. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z. When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in Standalone operation or when operated with the Converter Evaluation and Development board
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate2.5M SPS
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8139ARDZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP Tube | 구매 | |
|
|
ADP1715ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP T/R | 구매 | |
|
|
AD8139ARDZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP T/R | 구매 | |
|
|
ADR435BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
|
AD8032ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
|
ADA4899-1YRDZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R | 구매 | |
|
|
ADR435BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N T/R | 구매 | |
|
|
AD8139ARDZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP T/R | 구매 | |
|
|
AD7944BCPZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.5Msps 14-bit Serial 20-Pin LFCSP EP T/R | 구매 | |
|
|
AD7944BCPZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.5Msps 14-bit Serial 20-Pin LFCSP EP Tray | 구매 | |