EVAL-AD7790EB, Evaluation Board using AD7790, 16-bit, 120 sps low power sigma delta Analog to Digital Converter
Analog Devices이 부품 AD7790 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Optical Transmitter
- Outdoor Temperature Sensor
- Portable
- Pressure Sensor
- Smart Sensor
- Weigh Scale/Bridge Sensor
Description
- EVAL-AD7790EB, Evaluation Board using AD7790, 16-bit, 120sps low voltage, low power sigma delta Analog to Digital Converter. The AD7790 is a complete analog front end for low frequency measurement applications. It is a low power device, consuming 65 uA typically with a 3 V power supply. It has an on-board clock, eliminating the need for an external clock. It uses a sigma delta conversion technique to realize up to 24 bits of no missing codes performance in the AD7790
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate120 SPS
-
Number of Channels2CH
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD7790BRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 120sps 16-bit Serial 10-Pin MSOP Tube | 구매 | |
|
|
AD7790BRMZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 120sps 16-bit Serial 10-Pin MSOP T/R | 구매 | |