EVAL-AD7779FMCZ, Evaluation Board for Evaluating the AD7779 8-Channel, 24-Bit, Simultaneous Sampling, Sigma-Delta ADC with Power Scaling
Analog Devices이 부품 AD7779ACPZ 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Data Acquisition System
- Process Control
- Protection Equipment
Description
- EVAL-AD7779FMCZ, Evaluation Kit features the AD7779, 24-bit analog-to-digital converter (ADC). The board interfaces with the system demonstration platform SDP-H1 controller board (EVAL-SDP-CH1Z). The SDP-H1 controller board supplies power to the EVAL-AD7779FMCZ evaluation board and also connects to a PC running a Windows operating system via a USB cable. The AD777x evaluation software fully configures the AD7770, AD7771, and AD7779 device register functionality and provides dc and ac time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. The EVAL-AD7779FMCZ evaluation board allows the user to evaluate the features of the ADC. The user PC software executable controls the AD7779 over the USB cable through the SDP-H1 controller board
최종 제품의 경우
-
ADC Resolution24 Bit
-
Number of Channels8CH
피쳐링 부품 (34)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP5070ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin LFCSP EP T/R | 구매 | |
|
|
AD8659ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O ±9V/18V 16-Pin LFCSP T/R | 구매 | |
|
|
ADP7118ACPZN2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin LFCSP EP T/R | 구매 | |
|
|
ADP7118ACPZN3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Medical 6-Pin LFCSP EP T/R | 구매 | |
|
|
ADP7182ACPZN-2.5R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -2.5V -0.2A Medical 6-Pin LFCSP EP T/R | 구매 | |
|
|
SN74LVCH16T245DLR | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin SSOP T/R | 구매 | |
|
|
ADP7182ACPZN-5.0R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -5V -0.2A 6-Pin LFCSP EP T/R | 구매 | |
|
|
ADP7118ACPZN1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R | 구매 | |
|
|
ADP7182ACPZN-1.2R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.2V -0.2A 6-Pin LFCSP EP T/R | 구매 | |
|
|
SN74LVCH16T245DGGR | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R | 구매 | |
|
|
V62/09605-01XE | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R | 구매 | |
|
|
ADP7182ACPZN-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -27V -0.2A 6-Pin LFCSP EP T/R | 구매 | |