EVAL-AD7765EBZ, evaluation board for AD7765, 24-Bit, 156KSPS ADC for Data Acquisition System
Analog Devices이 부품 AD7765 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Instrumentation and Measurement
Description
- EVAL-AD7765EBZ, evaluation board for AD7765 ADC. AD7765 is a 24-bit ADC that combines wide input bandwidth and high speed with benefits of conversion with a performance of 105 dB SNR at 156 kSPS, making it ideal for high speed data acquisition
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate156K SPS
피쳐링 부품 (22)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADR434TRZ-EP | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 구매 | |
|
|
ADP3330ARTZ3.3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
|
ADP3330ARTZ-2.85R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
|
ADP3330ART-3-REEL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
|
ADP3330ARTZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
|
ADR434TRZ-EP-R7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
ADP3330ART-3.6-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.6V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
|
ADP3330ART-2.5-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
|
ADP3330ART-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 | 구매 | |
|
|
ADR434BRZ | Analog Devices | Voltage References | V-Ref Fixed 4.096V 30mA 8-Pin SOIC N Tube | 구매 | |
|
|
ADR434ARZ | Analog Devices | Voltage References | V-Ref Fixed 4.096V 30mA 8-Pin SOIC N Tube | 구매 | |
|
|
ADR434BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 4.096V 30mA 8-Pin SOIC N T/R | 구매 | |