EVAL-AD7741/42EBZ, Evaluation Board for AD7742 Single/Multi-Channel Synchronous Voltage-to-Frequency Converters
Analog Devices이 부품 AD7741 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Bus Isolation
- Power Conversion
Description
- EVAL-AD7741/42EBZ, Evaluation Board for AD7742 Single/Multi-Channel Synchronous Voltage-to-Frequency Converters. The AD7741 is a synchronous voltage-to-frequency converter (VFC). The AD7741 is a single-channel version in an 8-lead package (SOIC/DIP)
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD780ANZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 구매 | |
|
|
AD7741BRZ | Analog Devices | Voltage to Frequency (V/F) and Frequency to Voltage (F/V) Converters | VFC Sync 1.35MHz 8-Pin SOIC N Tube | 구매 | |
|
|
AD7741BRZ-REEL7 | Analog Devices | Voltage to Frequency (V/F) and Frequency to Voltage (F/V) Converters | VFC Sync 1.35MHz 8-Pin SOIC N T/R | 구매 | |
|
|
AD7741YRZ | Analog Devices | Voltage to Frequency (V/F) and Frequency to Voltage (F/V) Converters | VFC Sync 1.35MHz 8-Pin SOIC N Tube | 구매 | |
|
|
AD7741BNZ | Analog Devices | Voltage to Frequency (V/F) and Frequency to Voltage (F/V) Converters | VFC Sync 1.35MHz 8-Pin PDIP N Tube | 구매 | |