EVAL-AD7612CBZ, Evaluation Board for AD7612, 16-bit, 750-Ksps PulSAR Analog to Digital Converter
Analog Devices이 부품 AD7612BCPZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- ATE IC Tester
- Data Acquisition System
- Digital Signal Processing
- Portable Instrumentation
- Portable Medical Instrumentation
- Process Control
Description
- EVAL-AD7612CBZ, Evaluation Board for AD7612, 16-bit, 750-Ksps PulSAR ADC. These low power, successive approximation register (SAR) architecture ADCs offer very high performance with 100kSPS to 3MSPS throughput rate range with a flexible parallel or serial interface. The evaluation board is designed to demonstrate the ADC's performance and to provide an easy to understand interface for a variety of system applications. The evaluation board is ideal for use with either Converter and Evaluation Development EVAL-CED1Z, (CED) or Evaluation Control Board EVAL-CONTRL BRDxZ (ECB) capture boards or as a stand-alone system
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate750K SPS
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8021ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8021ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8021ARMZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | 구매 | |
|
|
EPC1441PC8N | Intel | SRAM Chip | Configuration SRAM for FBGA | 구매 | |
|
|
AD8021ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP Tube | 구매 | |
|
|
AD8021ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube | 구매 | |
|
|
AD7612BSTZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 750ksps 16-bit Parallel/Serial 48-Pin LQFP Tray | 구매 | |
|
|
AD8021ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | 구매 | |
|
|
EPC1441PC8N | Intel | SRAM Chip | Configuration SRAM for FBGA | 구매 | |
|
|
AD7612BCPZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 750ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray | 구매 | |