EVAL-AD5932EB, Evaluation Board for the AD5932 Programmable Single-Scan Waveform Generator
Analog Devices이 부품 AD5932YRUZ 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
- adg774brq-reel7 CAD symbol
- ADG774BRQ-REEL7 CAD/Foot Print
- adg774brqz CAD symbol
- adg774brqz-reel CAD symbol
- ADG774BRQ CAD/Foot Print
- ADG774BRQZ CAD/Foot Print
- ADG774BRQZ-REEL7 CAD/Foot Print
- AD5932YRUZ CAD/Foot Print
- ADG774BRQZ-REEL CAD/Foot Print
- adg774brq CAD symbol
- adp3303ar-3.3 CAD symbol
- ADG774BRQ-REEL CAD/Foot Print
- adg774brqz-reel7 CAD symbol
- ADP3303AR-3.3 Multisim SPICE
- adg774brq-reel CAD symbol
최종 제품의 경우
- Radar System
Description
- EVAL-AD5932EB, Evaluation Board for the AD5932 programmable single-scan waveform generator. This Circuit describes the evaluation board for the AD5932 programmable single-scan waveform generator. The evaluation board interfaces to the USB port of a PC
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADG774BRQZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube | 구매 | |
|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
ADG774BRQZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R | 구매 | |
|
|
ADG774BRQZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R | 구매 | |
|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
AD5932YRUZ-REEL7 | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP T/R | 구매 | |
|
|
AD5932YRUZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube | 구매 | |