EVAL-AD5791SDZ, Evaluation Board using AD5791 high precision, 20-bit Digital to Analog Converter
Analog Devices이 부품 AD5791BRUZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Industrial Control
- Measurement Instruments
- Portable Medical Instrumentation
- Test Equipment
Description
- EVAL-AD5791SDZ, Evaluation Board using AD5791 high precision, 20-bit Digital to Analog Converter (DAC), designed to meet the requirements of precision control applications. The output range of the AD5791 is configured by two reference voltage inputs. The device is specified to operate with a dual power supply of up to 33 V
최종 제품의 경우
-
DAC Resolution20 Bit
-
Number of Channels1CH
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8676BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube | 구매 | |
|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
AD8676BRZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N T/R | 구매 | |
|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
AD8675ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8675ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin SOIC N Tube | 구매 | |
|
|
AD8676BRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8675ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin SOIC N T/R | 구매 | |
|
|
AD5791BRUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 20-bit 20-Pin TSSOP Tube | 구매 | |