EVAL-AD5758SDZ, Evaluation Board for Evaluating the AD5758 Single-Channel, 16-Bit Current and Voltage Output DAC with Dynamic Power Control and HART Connectivity
Analog Devices이 부품 AD5758BCPZ 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Industrial Networking
- PLC & DCS Modules
- Process Control
Description
- EVAL-AD5758SDZ, Evaluation Board for the AD5758, a functional safety certified, single-channel, voltage and current output, digital-to-analog converter (DAC) with on-chip dynamic power control (DPC) that minimizes package power dissipation
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels1CH
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADR4525BRZ | Analog Devices | Voltage References | V-Ref Fixed 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
|
TT11EGPC1 | TE Connectivity | Switch Toggle | Switch Toggle ON OFF ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount | 구매 | |
|
|
ADR4525BRZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
5-1437561-1 | TE Connectivity | Switch Toggle | Switch Toggle ON OFF ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount | 구매 | |
|
|
5-1437561-1 | TE Connectivity | Switch Toggle | Switch Toggle ON OFF ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount | 구매 | |
|
|
24LC32A/SN | Microchip Technology | EEPROM | EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
|
AD5758BCPZ-RL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 16-bit 32-Pin LFCSP EP T/R | 구매 | |
|
|
AD5758BCPZ-REEL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 16-bit 32-Pin LFCSP EP T/R | 구매 | |