EVAL-AD5676RSDZ, Evaluation Board for Evaluating the AD5676R Octal, 16-Bit nanoDAC+
Analog Devices이 부품 AD5676RARUZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Basestation
- Data Acquisition System
- Industrial Automation HMI
- Process Control
- Transceivers
Description
- EVAL-AD5676RSDZ, Evaluation Board for Evaluating the AD5676R Octal, 16-Bit nanoDAC+. The EVAL-AD5676RSDZ evaluation boards help users to quickly prototype new AD5676R circuits and reduce design time. The AD5676R operate from a single 2.7V to 5.5V supply. The AD5676R has an internal 2.5V reference giving a maximum output voltage of 2.5V or 5V
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels8CH
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADR431BRZ | Analog Devices | Voltage References | V-Ref Fixed 2.5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
|
AD5676RARUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH Segment 16-bit 20-Pin TSSOP Tube | 구매 | |