EVAL-AD5666SDZ, Evaluation Board for AD5666, Quad, 16-Bit, Buffered Voltage-Output DAC
Analog Devices이 부품 AD5666BRUZ-2 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Battery Powered Instrument
- Data Acquisition System
- Digital Gain/Offset Control
- Process Control
- Voltage Source
Description
- EVAL-AD5666SDZ, Evaluation Board for AD5666, Quad, 16-Bit, Buffered Voltage-Output DAC. The AD5666 operates from a single supply, populates the AD5666BRUZ-2, which has a 2.5V, 5 ppm/C reference, giving a full-scale output of 5V. Additionally, the board populates 2.5V and 5V external references, giving a full-scale output of 2.5V and 5V, respectively
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels4CH
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
REF195ESZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
|
ADP121-AUJZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 구매 | |
|
|
REF192GSZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
|
AD5666BRUZ-2 | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 16-bit 14-Pin TSSOP Tube | 구매 | |