EVAL-AD5382EB, Evaluation Board using AD5382, 32-Channel, 14-Bit, 125 KSPS Digital to Analog Converter
Analog Devices이 부품 AD5383 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- ad5383bst-5 CAD symbol
- AD7476ARTZ-500RL7 CAD/Foot Print
- AD7476ARTZ-REEL CAD/Foot Print
- ad780an CAD symbol
- AD780AR Multisim SPICE
- ad780ar CAD symbol
- AD5383BST-5 CAD/Foot Print
- AD7476ART-500RL7 CAD/Foot Print
- ad780brz CAD symbol
- ad7476art-500rl7 CAD symbol
- AD780ANZ CAD/Foot Print
- AD5383BST-3 Multisim SPICE
- AD5383BSTZ-3 CAD/Foot Print
- AD5383BSTZ-5 CAD/Foot Print
- ad5383bst-3 CAD symbol
- ad780arz CAD symbol
- ad780crz CAD symbol
- AD5383BST-3 CAD/Foot Print
- AD780ARZ CAD/Foot Print
- ad780bn CAD symbol
- ad780br CAD symbol
최종 제품의 경우
- Automatic Test Equipment
- Industrial Control
- Instrumentation and Measurement
- Optical Networking
Description
- EVAL-AD5382EB, Evaluation Board using AD5382, 32 Channel, 14-Bit, 125 KSPS Digital to Analog Converter. The evaluation board can be used as a stand alone board with control coming from an external DSP or micro-controller or it can be connected to a PC. Software is provided which can be used to program the registers of the AD5382. Control of the AD5382 is achieved via a USB interface
최종 제품의 경우
-
DAC Resolution12 Bit
-
DAC Sampling Rate167K SPS
-
Number of Channels32CH
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD7476ARTZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 구매 | |
|
|
AD780BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
AD780BRZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 구매 | |
|
|
AD7476ART-REEL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 구매 | |
|
|
AD780BNZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 구매 | |
|
|
AD780CRZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 구매 | |
|
|
AD780CRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
AD7476ARTZ-500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 구매 | |
|
|
AD780BRZ-REEL | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
AD5383BSTZ-5 | Analog Devices | Digital to Analog Converters - DACs | DAC 32-CH Resistor-String 12-bit 100-Pin LQFP Tray | 구매 | |