EVAL-AD5360EBZ, Evaluation board for the AD5360,16-Bit, 16CH for Automatic Test Equipment
Analog Devices이 부품 AD5360 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- adr423ar CAD symbol
- adr423ar-reel7 CAD symbol
- adr423arm-reel7 CAD symbol
- ADR423ARZ-REEL7 CAD/Foot Print
- ADR423AR CAD/Foot Print
- ADR435ARMZ CAD/Foot Print
- ADR423AR-REEL7 Multisim SPICE
- ADR423ARM CAD/Foot Print
- ADR423ARMZ-REEL7 CAD/Foot Print
- AD5360BCPZ CAD/Foot Print
- ADR423ARM-REEL7 CAD/Foot Print
- adp3303ar-3.3 CAD symbol
- AD5360BSTZ CAD/Foot Print
- ADR423ARZ CAD/Foot Print
- ADR423ARM-REEL7 Multisim SPICE
- ADR423ARMZ CAD/Foot Print
- adr423arm CAD symbol
- ADR423AR-REEL7 CAD/Foot Print
- ADP3303AR-3.3 Multisim SPICE
- ADR435ARZ CAD/Foot Print
최종 제품의 경우
- Automatic Test Equipment
- Industrial Control
- Instrumentation and Measurement
Description
- EVAL-AD5360EBZ, Evaluation board for the AD5360 is designed to allow the user to fully evaluate all the functions and performance of the AD5360 prior to designing it into a system
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels16CH
피쳐링 부품 (23)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
74HC245D,653 | Nexperia | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SO T/R | 구매 | |
|
|
ADR423ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
ADR423ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 3V 10mA 8-Pin MSOP T/R | 구매 | |
|
|
74HC245BQ-Q100X | Nexperia | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
ADR435ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 5V 30mA 8-Pin MSOP T/R | 구매 | |
|
|
ADR435ARZ | Analog Devices | Voltage References | V-Ref Fixed 5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
74HC245D | Toshiba | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R | 구매 | |
|
|
74HC245BQ,115 | Nexperia | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin DHVQFN EP T/R | 구매 | |
|
|
74HC245PW,118 | Nexperia | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 구매 | |
|
|
ADR435ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 5V 30mA 8-Pin SOIC N T/R | 구매 | |
|
|
74HC245PW-Q100J | Nexperia | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |