EVAL-AD5323DBZ, Evaluation Board for Evaluating the AD5323, 12-Bit, Dual-Channel Voltage Output Digital-to-Analog Converter (DAC)
Analog Devices이 부품 AD5323BRUZ 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Test and Measurement
Description
- EVAL-AD5323DBZ, Evaluation Board for the AD5323 is a dual channel, voltage output digital-to-analog converter (DAC). The EVAL-AD5323DBZ evaluation board helps users quickly prototype new AD5323 circuits and reduce design time. The AD5323 operates from a single 2.5 to 5.5 V supply. The EVAL-AD5323DBZ interfaces with the USB port of a PC via the SDP-B controller board. Software is supplied with the evaluation board to allow the user to program the AD5323. The EVAL-AD5323DBZ evaluation board requires the SDP-B controller board
최종 제품의 경우
-
DAC Resolution12 Bit
-
Number of Channels2CH
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8608ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube | 구매 | |
|
AD8655ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube | 구매 | |
|
AD8616ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O 5V 8-Pin SOIC N Tube | 구매 | |
|
AD8608ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R | 구매 | |
|
ADR445ARMZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin MSOP Tube | 구매 | |
|
AD8608ARUZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R | 구매 | |
|
REF198ESZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube | 구매 | |
|
ADP121-AUJZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 구매 | |
|
AD8608ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R | 구매 | |
|
AD8608ARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube | 구매 | |
|
ADR431BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
AD5323BRUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Resistor-String 12-bit 16-Pin TSSOP Tube | 구매 |