EVAL-AD5232SDZ, Evaluation Board for the AD5232 dual-channel, 256-position, nonvolatile memory digital potentiometer
Analog Devices이 부품 AD5232BRU 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Digital Calibration
- Instrumentation and Measurement
Description
- EVAL-AD5232SDZ, Evaluation Board for the AD5232 dual-channel, 256-position, nonvolatile memory digital potentiometer. With versatile programmability, the AD5232 allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance
피쳐링 부품 (139)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC64T-E/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
|
24LC64-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
|
24LC64-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
AD5243BRMZ50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube | 구매 | |
|
|
AD5243BRMZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP Tube | 구매 | |
|
|
AD5243BRMZ50-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP T/R | 구매 | |
|
|
ADG658YCPZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin LFCSP EP Tray | 구매 | |
|
|
AD5204BRZ100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 24-Pin SOIC W Tube | 구매 | |
|
|
AD5204BRUZ50-REEL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin TSSOP T/R | 구매 | |
|
|
AD5204BRUZ100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | 구매 | |
|
|
AD5252BRUZ1-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 1kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R | 구매 | |
|
|
AD8618ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N Tube | 구매 | |