Eval-AD1940EB, Evaluation Board using AD1940 SigmaDSP, 28-Bit Audio Processor
Analog Devices이 부품 AD1940 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- AD1871YRS CAD/Foot Print
- AD1871YRSZ-REEL CAD/Foot Print
- AD1871YRS Multisim SPICE
- AD1871YRS-REEL CAD/Foot Print
- ad1940yst CAD symbol
- AD8606ARM-R2 CAD/Foot Print
- ad8606ar CAD symbol
- AD8606ARMZ-R7 CAD/Foot Print
- AD8606ARMZ-REEL CAD/Foot Print
- AD8606AR-REEL CAD/Foot Print
- AD1871YRSZ CAD/Foot Print
- AD1940YSTZRL CAD/Foot Print
- AD8606ARZ CAD/Foot Print
- AD8606ARZ-REEL CAD/Foot Print
- AD8606ARZ-REEL7 CAD/Foot Print
- ad1871yrs-reel CAD symbol
- AD1940YST CAD/Foot Print
- AD8606ARM-REEL CAD/Foot Print
- ad8606ar-reel CAD symbol
- ad8606arm-r2 CAD symbol
- AD8606AR-REEL7 CAD/Foot Print
- ad8606ar-reel7 CAD symbol
- ad1871yrs CAD symbol
- ad1940ystz CAD symbol
- AD1940YSTZ CAD/Foot Print
- AD8606AR CAD/Foot Print
- ad8606arm-reel CAD symbol
최종 제품의 경우
- Automotive and Transportation
- Digital TV
- Home Theater
- MP3 Player
- Portable Media Player
Description
- Eval-AD1940EB, Evaluation Board using AD1940 SigmaDSP, 28-Bit Audio Processor. The AD1940EB provide a full range of analog and digital inputs and outputs to and from the AD1940. The SigmaDSP can connect to analog I/O signals through the AD1939 codec and AD1871 ADC. Digital I/O connections are available in both S/PDIF and 3-wire serial data formats
최종 제품의 경우
-
CODEC Resolution28|56 Bit
피쳐링 부품 (31)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
74HC04S14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO T/R | 구매 | |
|
|
74HC04BQ-Q100,115 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R | 구매 | |
|
|
74HC125D(BJ) | Toshiba | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 | |
|
|
74HC125D,653 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO | 구매 | |
|
|
74HC04PW-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
|
74HC125D/S256,118 | Nexperia | Buffers and Line Drivers | QUAD BUFFER/LINE DRIVER 3-STATE | 구매 | |
|
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 구매 | |
|
|
74HC04T14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R | 구매 | |
|
|
74HC04PW,118 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R | 구매 | |
|
|
AD8606ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 구매 | |
|
|
74HC125S14-13 | Diodes Incorporated | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R | 구매 | |
|
|
74HC04D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 구매 | |