EVAL-16TSSOPEBZ, Evaluation Board for 16-Lead TSSOP Devices in the Switches & Multiplexers Portfolio
Analog Devices이 부품 ADG1208 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Avionics
- Unmanned Systems
Description
- EVAL-16TSSOPEBZ, Evaluation Board evaluates 16-lead TSSOP devices in the Switches and Multiplexers Portfolio that are purchased separately. A clamp is supplied with the EVAL16TSSOPEBZ to secure a 16-lead TSSOP device to the evaluation board without the need for soldering, making the board reusable for multiple devices. A 16-lead TSSOP device can be clamped or soldered to the center of the evaluation board. Each pin of the device has a corresponding link from K1 to K16 that can be set to either VDD or GND. A wire screw terminal supplies VDD and GND. SMB connectors on the board allow additional external signals to be supplied to the device
피쳐링 부품 (317)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADG1409YRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R | 구매 | |
|
|
ADG1436YCPZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPDT 16-Pin LFCSP EP T/R | 구매 | |
|
|
ADG1608BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R | 구매 | |
|
|
ADG1611BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin TSSOP T/R | 구매 | |
|
|
ADG1611BCPZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin LFCSP EP T/R | 구매 | |
|
|
ADG1612BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin TSSOP T/R | 구매 | |
|
|
ADG1633BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Triple SPDT 16-Pin TSSOP Tube | 구매 | |
|
|
ADG412BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin TSSOP T/R | 구매 | |
|
|
ADG413BRZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin SOIC N T/R | 구매 | |
|
|
ADG453BRZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin SOIC N T/R | 구매 | |
|
|
ADG509FBRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 4:1 16-Pin TSSOP Tube | 구매 | |
|
|
ADG509FBRNZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 4:1 16-Pin SOIC N T/R | 구매 | |