EV-ADF4110SD1Z, Evaluation Board for Evaluating the ADF4110 Single, Integer-N, 550-MHz PLL with Programmable Prescaler and Charge Pump
Analog Devices이 부품 ADF4110BRUZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Basestation
- Radar System
- Satellite
- Test Equipment
- Wireless LAN
Description
- EV-ADF4110SD1Z, Evaluation Board for Evaluating the ADF4110 Single, Integer-N, 550-MHz PLL with Programmable Prescaler and Charge Pump. The SDP-S controller board allows software programming of the frequency synthesizer. It shows the board, which contains footprints for a frequency synthesizer, the power supplies, a TCXO reference and an RF output. There are also footprints for the passive PLL loop filter components, a VCO and an external reference SM input. Prior to evaluation setup, the ADF41xxBRUZ, T-package VCO and loop filter components should be inserted on the board
최종 제품의 경우
-
Output Frequency5800 MHz
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
|
ADF4110BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 550MHz-IN 16-Pin TSSOP Tube | 구매 | |