EV-ADE9153ASHIELDZ, Evaluation Kit based on ADE9153A Energy Measurement Shield with mSure Autocalibration
Analog Devices이 부품 ADE9153A 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Energy Monitoring
Description
- EV-ADE9153ASHIELDZ, Evaluation Kit is an Arduino shield compatible with Arduino Uno, Arduino Zero, or ESP8266. The shield has an on-board shunt resistor for line current measurement and enables quick evaluation and prototyping of energy measurement systems that use the ADE9153A. Arduino library and application examples are provided on the ADE9153A product page to simplify implementation of larger systems. Using mSure autocalibration, the shield can be calibrated to measure energy with 1% accuracy over the dynamic range without the need for expensive calibration equipment
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADUM4152BRIZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 7-CH 17MHZ 20-Pin SOIC W Tube | 구매 | |
|
|
ADUM6000ARIZ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3V to 5V 0.4W 16-Pin SOIC W Tube | 구매 | |
|
|
ADP122AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT T/R | 구매 | |
|
|
ADE9153AACPZ | Analog Devices | Data Conversion Misc | Energy Measurement 32-Pin LFCSP EP Tray | 구매 | |
|
|
ADE9153AACPZ-RL | Analog Devices | Data Conversion Misc | Energy Measurement 32-Pin LFCSP EP T/R | 구매 | |