DS90UR908Q-EVK, FPD-Link II to FPD-Link Converter Evaluation Kit
Texas Instruments이 부품 DS90UR908QSQ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Car Navigation
- Rear Seat Entertainment
Description
- DS90UR908Q-EVK, Evaluation Module (EVM) converts FPD-link II to FPD-Link. It translates a high-speed serialized interface with an embedded clock over a single pair to four LVDS data/control streams and one LVDS clock pair. It is backward compatible for operation with older generation deserializer devices. The DS90UR908Q-EVK board has a space saving 20-position wall header as the FPD-Link output, and a Rosenberger Automotive HSD Connector as the input. USB or SMA connectors can also be configured as the input, based on the type of the cable to be used
피쳐링 부품 (12)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
DS90UR908QSQ/NOPB | Texas Instruments | LVDS | LVDS Converter 1820Mbps 0.6V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
DS90UR908QSQX/NOPB | Texas Instruments | LVDS | LVDS Converter 1820Mbps 0.6V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
DS90UR908QSQX/NOPB | Texas Instruments | LVDS | LVDS Converter 1820Mbps 0.6V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
DS90UR908QSQX/E7002825 | Texas Instruments | LVDS | LVDS Converter 1820Mbps 0.6V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
DS90UR908QSQX/E7002825 | Texas Instruments | LVDS | LVDS Converter 1820Mbps 0.6V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
DS90UR908QSQ/E7002825 | Texas Instruments | LVDS | LVDS Converter 1820Mbps 0.6V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
DS90UR908QSQE/E7002825 | Texas Instruments | LVDS | LVDS Converter 1820Mbps 0.6V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
DS90UR908QSQE/NOPB | Texas Instruments | LVDS | LVDS Converter 1820Mbps 0.6V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
DS90UR908QSQ/NOPB | Texas Instruments | LVDS | LVDS Converter 1820Mbps 0.6V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
DS90UR908QSQE/E7002825 | Texas Instruments | LVDS | LVDS Converter 1820Mbps 0.6V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
DS90UR908QSQ/E7002825 | Texas Instruments | LVDS | LVDS Converter 1820Mbps 0.6V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
DS90UR908QSQE/NOPB | Texas Instruments | LVDS | LVDS Converter 1820Mbps 0.6V 48-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |