DS51511A, MCP1601 Evaluation Board is designed to demonstrate use of MCP1601 Synchronous Buck Regulator in a step-down
Microchip Technology이 부품 MCP1601-I/MS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Backplane Distributed Power
- Cellular Phone
- Digital Camera
- Personal Digital Assistant
Description
- DS51511A, MCP1601 Evaluation Board is designed to demonstrate use of MCP1601 Synchronous Buck Regulator in a step-down, inductor-based DC/DC converter application
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.8|2.05|2.45|3.28 V
-
Output Current0.5 A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP1601-I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 5.5V 0.5A 8-Pin MSOP Tube | 구매 | |