DS51220C, Demo Board using MCP3202, 12-Bit, 100-KSPS, 1CH/2CH Analog to Digital Converter Daughter Board
Microchip Technology이 부품 MCP3202-CI/P 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
Description
- DS51220C, Demo Board using MCP3202, 12-Bit, 100-KSPS, 1CH/2CH Analog to Digital Converter Daughter Board. The Single/Dual MCP3202 ADC Daughter Board is designed to be used with the Analog Evaluation Driver Board. The user can use it as a stand-alone board by adding additional circuitry either on the prototype area or on another board
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate100K SPS
-
Number of Channels1CH|2CH
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP602-I/P | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
|
MCP1541-I/TO | Microchip Technology | Voltage References | V-Ref Precision 4.096V 8mA 3-Pin TO-92 Bag | 구매 | |
|
|
MCP3202-CI/P | Microchip Technology | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |