DS3102DK, Demo Kit Evaluates the DS3102 Timing IC
Microchip Technology이 부품 DS3102GN 을 사용하는 참조 설계
이미지
1 / 11
최종 제품의 경우
- DSLAM
- Ethernet
- Ethernet Routers & Switches
- SONET/SDH
- Wireless Base Station
- Wireless LAN
Description
- DS3102DK, Demo and Evaluation Kit for the DS3102 line card timing IC. A surface-mounted DS3102 and careful layout provide maximum signal integrity. An on-board 8051- compatible microcontroller and included software give point-and-click access to configuration and status registers from a Windows-based PC. LEDs on the board indicate interrupt, power-supply function and lock status. Single-ended and differential clocks are accessed via SMB connectors. All LEDs and connectors are clearly labeled with silk-screening to identify associated signals
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
S1633A-16.3840(T) | Diodes Incorporated | SMD Crystal Oscillators | Oscillator XO 16.384MHz ±25ppm 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin Mini-CSMD T/R | 구매 | |