DS16EV51-AEVKD, Dual/Single link DVI Cable Extender Demo Kit provides a complete DVI system extension solution using DS16EV5110
Texas Instruments이 부품 DS16EV5110ASQ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cable Modem
- Displays
- High-Definition TV
- LCD Monitor
- Projector
Description
- DS16EV51-AEVKD, Dual/Single link DVI Cable Extender Demo Kit provides a complete DVI system extension solution using two DS16EV5110A's - Video Equalizers. Two Molex DVI connectors are used as the input and the output connections for a dual or single link DVI system. This version of the kit demonstrates both a single link and a dual link DVI system. The Analog Pins of a typical DVI link (R, G, B, Hsync, and Vsync) are not connected. The DDC signals, Hot Plug, 5V Power and 5V Ground are directly connected between the DVI connectors, making this demo kit HDCP compliant
피쳐링 부품 (20)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LP3965EMP-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.216V to 5.1V 1.5A 5-Pin(4+Tab) SOT-223 T/R | 구매 | |
|
|
LP3965EMPX-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 5-Pin(4+Tab) SOT-223 T/R | 구매 | |
|
|
LP3965EMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 5-Pin(4+Tab) SOT-223 T/R | 구매 | |
|
|
LP3965EMPX-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1.5A 5-Pin(4+Tab) SOT-223 T/R | 구매 | |
|
|
LP3965EMPX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.216V to 5.1V 1.5A 5-Pin(4+Tab) SOT-223 T/R | 구매 | |
|
|
LP3965EMPX-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.216V to 5.1V 1.5A 5-Pin(4+Tab) SOT-223 T/R | 구매 | |
|
|
LP3965EMPX-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 5-Pin(4+Tab) SOT-223 T/R | 구매 | |
|
|
LP3965EMP-2.5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 5-Pin(4+Tab) SOT-223 T/R | 구매 | |
|
|
LP3965EMP-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 5-Pin(4+Tab) SOT-223 T/R | 구매 | |
|
|
LP3965EMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 5-Pin(4+Tab) SOT-223 T/R | 구매 | |
|
|
LP3965EMPX-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1.5A 5-Pin(4+Tab) SOT-223 T/R | 구매 | |
|
|
94HBB08RAT | Grayhill | Switch DIP | Switch DIP N.O./N.C. SP8T 8 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | 구매 | |