DS15BR400EVK/NOPB, 1.5 Gbps Quad LVDS Buffer Evaluation Board
Texas Instruments이 부품 DS15BR400TSQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cable Modem
- Ethernet Router
- Wireless Repeater
Description
- DS15BR400EVK/NOPB, is a four channel LVDS Buffer/Repeater, featuring pre-emphasis with maximum pre-emphasis gain of approximately 6 dB at 750 MHz. The device has internal 100-ohm resistors on both, the inputs and outputs, to improve performance and minimize board size. It utilizes LVDS technology for low power, high-speed and superior noise immunity
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
DS15BR400TSQX/NOPB | Texas Instruments | LVDS | 4-Channel LVDS Buffer/Repeater with Pre-Emphasis | 구매 | |
|
|
DS15BR400TSQ/NOPB | Texas Instruments | LVDS | LVDS Buffer/Repeater 2000Mbps 0.5V 32-Pin WQFN EP T/R | 구매 | |
|
|
DS15BR400TSQX/NOPB | Texas Instruments | LVDS | 4-Channel LVDS Buffer/Repeater with Pre-Emphasis | 구매 | |
|
|
DS15BR400TSQ/NOPB | Texas Instruments | LVDS | LVDS Buffer/Repeater 2000Mbps 0.5V 32-Pin WQFN EP T/R | 구매 | |