DS100DF410EVK/NOPB, Evaluation Board examines the advanced signal conditioning capabilities of the quad retimer products using SMA connectors for the high speed signal
Texas Instruments이 부품 DS100DF410SQ/NOPB 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- ATCA Backplane
- Industrial Ethernet
- InfiniBand
- Modem/Protocol Converter
- Opticals
- Satellite Radio
Description
- DS100DF410EVK/NOPB, Evaluation Board allows the user to examine the advanced signal conditioning capabilities of the DS100DF410 device using SMAs. The kit connects to any PC using a USB port and comes complete with GUI interface
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LP3874EMP-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 5-Pin(4+Tab) SOT-223 T/R | 구매 | |
|
|
LP3874EMP-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 5-Pin(4+Tab) SOT-223 T/R | 구매 | |
|
|
AT90USB1287-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray | 구매 | |
|
|
7C-25.000MCB-T | TXC Corporation | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF CMOS 60% 2.5V 4-Pin CSMD T/R | 구매 | |
|
|
TS3A4741DGKR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin VSSOP T/R | 구매 | |
|
|
DS100DF410SQ/NOPB | Texas Instruments | LVDS | LVDS Buffer 10312.5Mbps 48-Pin WQFN EP T/R | 구매 | |
|
|
DS100DF410SQ/NOPB | Texas Instruments | LVDS | LVDS Buffer 10312.5Mbps 48-Pin WQFN EP T/R | 구매 | |