DS100BR111AEVK/NOPB, SMA Evaluation Kit for the DS100BR111A Ultra Low Power 10.3-Gbps, 2-Channel Repeater with Equalization and De-emphasis
Texas Instruments이 부품 DS100BR111ASQ/NOPB 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Backplane Distributed Power
- Communications and Telecom
- InfiniBand
Description
- DS100BR111AEVK/NOPB, SMA Evaluation Kit provides a complete high band-width platform to evaluate the signal integrity and signal conditioning features of the signal conditioning products with Equalization and De-emphasis. SMA edge launch connectors are used as the input and the output connections for this evaluation board. Commercially available adaptor boards can be purchased to facilitate connection to cables or backplane interconnects
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
DS100BR111ASQ/NOPB | Texas Instruments | Signal Buffers and Repeaters | CML Repeater 2.5V/3.3V 24-Pin WQFN EP T/R | 구매 | |
|
|
DS100BR111ASQ/NOPB | Texas Instruments | Signal Buffers and Repeaters | CML Repeater 2.5V/3.3V 24-Pin WQFN EP T/R | 구매 | |