DRV8412EVM, Evaluation Board for DRV8412 Dual Full Bridge PWM Motor Driver
Texas Instruments이 부품 DRV8412DDW 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- LED Lighting
- Motion Motor Control
- Robotics
Description
- DRV8412EVM, Motor Drive Evaluation Board for DRV8412 is a dual full bridge PWM motor driver. It has a maximum recommended supply voltage of 52V and is capable of delivering 2x3A RMS output current and 2x6A peak current per device. The DRV8412 has an advanced protection system consisting of short-circuit protection, overcurrent protection, under voltage protection and two-stage thermal protection. The DRV8412EVM can be operated with either two full bridge outputs or 4 half bridge outputs
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UA78M05CDCYR | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
UA78M33CDCYR | Texas Instruments | Linear Regulators | Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
UA78M05CDCYRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
UA78M33CDCYRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
ATE1E-2M3-10-Z | NIDEC COMPONENTS CORPORATION | Switch Toggle | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.05A 60VAC 60VDC 0.4VA PC Mount Pack | 구매 | |
|
|
DRV8412DDWR | Texas Instruments | Motor Controller and Driver ICs | Dual Full Bridge Motor Driver 50V 44-Pin HTSSOP EP T/R | 구매 | |