DRV8301-HC-C2-KIT, 3-Phase BLDC/PMSM Motor Evaluation Kit with DRV8301 and Piccolo MCU
Texas Instruments이 부품 DRV8301DCA 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Drill/Screw Driver
- E-Bike
- Medical and Healthcare
- Power Tool
- Pumps
- Robotics
- Scooter
Description
- DRV8301-HC-C2-KIT, 3-Phase BLDC/PMSM Motor Evaluation Kit for DRV8301 3-phase brushless DC and brushless AC (BLAC) - often referred to as permanent magnet synchronous (PMSM) - motors with examples of both sensorless Field Oriented, Vector Control (FOC) and InstaSPIN-BLDC sensorless BLDC solution. The DRV8301-HC-C2-KIT is a high-performance, power-efficient, cost-effective platform that speeds development for quicker time to market. Applications include CPAP and pumps, E-bikes, E-scooters, medical pumps and drills, power tools and robotics
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TXB0106PWR | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 구매 | |
|
|
OPA365AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
|
DCH010505SN7 | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tray | 구매 | |
|
|
ISO1050DUBR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps 3.3V/5V 8-Pin SOP T/R | 구매 | |
|
|
SN74LVC2G17DBVR | Texas Instruments | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R | 구매 | |
|
|
TPS73633MDBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 구매 | |
|
|
TLV2781IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±1.8V/3.6V 5-Pin SOT-23 T/R | 구매 | |
|
|
DRV8301DCA | Texas Instruments | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Predriver 56-Pin HTSSOP EP Tube | 구매 | |