DM330030, dsPIC33CK Curiosity Development Board
Microchip Technology이 부품 DSPIC33CK256MP508-I/PT 을 사용하는 참조 설계
이미지
1 / 12
최종 제품의 경우
- DC to AC Converter
- DC to DC Converter
- Motor Control
- Power Factor Correction
Description
- DM330030, dsPIC33CK Curiosity Development Board is a cost-effective development and demonstration platform for the dsPIC33CK family of single-core high performance digital signal controllers. Designed to take full advantage of MPLAB X IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore the dsPIC33CK family
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamedsPIC
-
PlatformCuriosity Development
피쳐링 부품 (12)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP1727T-3302E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
|
MCP2221A-I/ML | Microchip Technology | Interface Controllers | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 16-Pin QFN EP Tube | 구매 | |
|
|
ATSAME70N21B-ANT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP T/R | 구매 | |
|
|
24LC256T-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
|
MCP6021T-E/OT | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
|
74LVC1T45GW,125 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin TSSOP T/R | 구매 | |
|
|
XRCGB24M000F0L00R0 | Murata Manufacturing | Crystals | Crystal 24MHz ±100ppm (Tol) ±50ppm (Stability) 6pF FUND 150Ohm 4-Pin SMD T/R | 구매 | |
|
|
SN74LVC1G3157DCKR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 구매 | |
|
|
MCP1755T-3302E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
|
MIC2042-1YTS | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP Tube | 구매 | |
|
|
USB2422T-I/MJ | Microchip Technology | Interface Controllers | Hub Controller Serial Interface 3.3V 24-Pin SQFN EP T/R | 구매 | |
|
|
DSPIC33CK256MP508-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC CISC 256KB Flash 3.3V 80-Pin TQFP Tray | 구매 | |