DM182017-5, 433.92 MHz Wireless Security Remote Control Development Kit Using MICRF114 RF Transceiver
Microchip Technology이 부품 MICRF114T-I/OT 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Security and Access Control
Description
- DM182017-5, MICRF114 Wireless Remote Control Development Kit - 433.92 MHz. The MICRF114 Wireless Security Remote Control Development Kit is a demonstration and development platform for wireless security remote control applications. The kit demonstrates two security protocols, KEELOQ Classic and KEELOQ AES. The kit contains a four-button key fob transmitter based on the MICRF114 RF transmitter, an SX1239 Receiver PICtail Daughter Board and an Embedded Security Development Board
최종 제품의 경우
-
Communication StandardRX/TX
-
Operating Frequency433.92 MHz
피쳐링 부품 (15)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PIC16LF1938-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin SSOP Tube | 구매 | |
|
|
PIC16LF1947-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V 64-Pin TQFP Tray | 구매 | |
|
|
NX3225SA-12MHZ-STD-CSR-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD | 구매 | |
|
|
SX1239IMLTRT | Semtech | RF Transceivers | RF Receiver FSK/GFSK/MSK/GMSK/OOK 2.5V/3.3V Automotive AEC-Q100 24-Pin QFN EP T/R | 구매 | |
|
|
NX3225SA-12.000M-STD-CSR-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD | 구매 | |
|
|
MCP2200-I/MQ | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin QFN EP Tube | 구매 | |
|
|
MCP1703T-3302E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
|
MCP795W10-I/ST | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup 14-Pin TSSOP Tube Automotive AEC-Q100 | 구매 | |
|
|
NX3225SA12.000MSTDCSR6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD Automotive AEC-Q200 | 구매 | |
|
|
PIC12LF1840T-I/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 3.3V 8-Pin DFN EP T/R | 구매 | |
|
|
NX3225SA 12.000MHz STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD Automotive AEC-Q200 | 구매 | |
|
|
7M-32.000MEEQ-T | TXC Corporation | Crystals | Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R | 구매 | |