DM164138, 915MHz RN2903 LoRa Technology Mote Evaluation Kit
Microchip Technology이 부품 RN2483 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Automatic Metering
- Building Automation
- Home Automation
- Internet of Things (IoT)
- Machine to Machine (M2M)
- System Monitoring and Control
- Wireless Alarm System
Description
- DM164138, RN2903 LoRa Mote Evaluation Kit is a LoRaWAN Class A end-device based on the RN2903 LoRa modem. As a Standalone battery-powered node, the Mote provides a convenient platform to quickly demonstrate the long-range capabilities of the modem, as well as to verify inter-operability when connecting to LoRaWAN v1.0 compliant gateways and infrastructure. The Mote includes light and temperature sensors to generate data, which are transmitted either on a fixed schedule or initiated by a button-press. An LCD display provides feedback on connection status, sensor values and downlink data or acknowledgements. A standard USB interface is provided for connection to a host computer, providing a bridge to the UART interface of the RN2903 modem
최종 제품의 경우
-
Operating Frequency915 MHz
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CL-SB-12B-01T | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.2A 12VDC Gull Wing SMD T/R | 구매 | |
|
|
MCP1825S-3002E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
|
MCP16252T-I/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 6-Pin SOT-23 T/R | 구매 | |
|
|
ALS-PT19-315C/L177/TR8(ARW) | EVERLIGHT Electronics Co., Ltd | Ambient Light Sensors | Light to Current Ambient Light Sensor Digital 3.3V/5V 2-Pin SMD T/R | 구매 | |
|
|
PIC18LF45K50-I/MV | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube | 구매 | |
|
|
ALS-PT19-315C/L177/TR8 | EVERLIGHT Electronics Co., Ltd | Ambient Light Sensors | Light to Current Ambient Light Sensor Digital 3.3V/5V 2-Pin SMD T/R | 구매 | |
|
|
MCP9700T-E/LT | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Analog 5-Pin SC-70 T/R | 구매 | |
|
|
RN2483A-I/RM104 | Microchip Technology | RF Transceivers | RF Transceiver FSK/GFSK 3.3V 47-Pin SMD Module Tray | 구매 | |