DM160219, Low Power Projected Capacitive Touch Pad Development Kit Using MTCH6102
Microchip Technology이 부품 MTCH6102-I/MV 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Fitness Equipment
- Gaming Device
- Headphone
- Home Automation
- PC Peripherals
- Remote Control
- Security and Access Control
- Watches
- Wearable Electronics
Description
- DM160219, Low Power Projected Capacitive Touch Pad Development Kit enables designers to quickly integrate gestures and XY touch to their designs. The kit includes everything needed to create a rich user interface, including a USB connection to our GUI for customized solutions. Gestures and PCap touch are supported by MTCH6102, turnkey PCap touch controller
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CL-SB-22B-12T | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON DPDT Side Slide 0.2A 12VDC Gull Wing SMD T/R | 구매 | |
|
|
MCP1703T-3302E/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 3-Pin SOT-23A T/R | 구매 | |
|
|
PIC16LF1454-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V 16-Pin QFN EP Tube | 구매 | |
|
|
MTCH6102-I/MV | Microchip Technology | Touch Screen Controllers | Capacitive Touch Screen 28-Pin UQFN EP Tube | 구매 | |