DK-SI-4S100G2NES, Stratix IV GT Transceiver signal integrity Development Board provides a hardware platform
Intel이 부품 EP4S100G2F40I1N 을 사용하는 참조 설계
이미지
1 / 30
연관된 문서
최종 제품의 경우
- Industrial Networking
Description
- DK-SI-4S100G2NES, Stratix IV GT transceiver signal integrity Development Board provides a hardware platform for evaluating the performance and signal integrity features of the Altera Stratix IV GT devices
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameStratix IV GT
피쳐링 부품 (27)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4616EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5V 8A/8A 144-Pin LGA Tray | 구매 | |
|
|
LTC2418CGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N Tube | 구매 | |
|
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 구매 | |
|
|
MAX3378EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 구매 | |
|
|
TXS0102DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
|
LTM4616IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5V 8A/8A 144-Pin LGA Tray | 구매 | |
|
|
76SB08ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 구매 | |
|
|
CB3LV-3C-50.0000-T | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 50MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R | 구매 | |
|
|
557G-03LFT | Renesas Electronics | Clock Generators and Synthesizers | Clock Generator 25MHz-IN 200MHz-OUT 16-Pin TSSOP T/R | 구매 | |
|
|
76SB08T | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 구매 | |
|
|
ECS-3953M-250-B | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin CSMD T/R | 구매 | |
|
|
ECS-3953M-250-BN-TR | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-CSMD T/R | 구매 | |