DK-DEV-4SGX530NES, Stratix IV GX FPGA Development Board, 530 Edition provides a hardware platform for developing and prototyping low-power
Intel이 부품 EP4SGX530KH40C2N 을 사용하는 참조 설계
이미지
1 / 30
연관된 문서
최종 제품의 경우
- Industrial Networking
Description
- DK-DEV-4SGX530NES, Stratix IV GX FPGA Development Board, 530 Edition provides a hardware platform for developing and prototyping low-power, high-performance and logic-intensive designs. The board provides a wide range of peripherals and memory interfaces to facilitate the development of the Stratix IV GX FPGA designs
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameStratix IV GX
피쳐링 부품 (36)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMH0344SQX/NOPB | Texas Instruments | Specialized Interfaces | HD/SD SDI Adaptive Cable Equalizer 16-Pin WQFN EP T/R | 구매 | |
|
|
IS61VPS51236A-250B3L-TR | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Sync Quad 2.5V 18M-bit 512K x 36 2.6ns 165-Pin BGA T/R | 구매 | |
|
|
LTC2418CGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N Tube | 구매 | |
|
|
AT93C46DN-SH-B | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC Tube | 구매 | |
|
|
LMH0344SQX/NOPB | Texas Instruments | Specialized Interfaces | HD/SD SDI Adaptive Cable Equalizer 16-Pin WQFN EP T/R | 구매 | |
|
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 구매 | |
|
|
LTM4601EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 12A 118-Pin LGA Tray | 구매 | |
|
|
LT3080EDD-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP Tube | 구매 | |
|
|
CY7C15632KV18-450BZXC | Infineon Technologies AG | SRAM Chip | SRAM Chip Sync Dual 1.8V 72M-bit 4M x 18 0.45ns 165-Pin FBGA Tray | 구매 | |
|
|
ABL-6.000MHZ-B2 | Abracon | Crystals | Crystal 6MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US Thru-Hole Bulk | 구매 | |
|
|
LTC4352CDD#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 12-Pin DFN EP Tube | 구매 | |
|
|
94HCB16WT | Grayhill | Switch DIP | Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube | 구매 | |