DIGITAL-POWER-INTERLEAVED-PFC, Digital Power Interleaved PFC Reference Design
Microchip Technology이 부품 MCP6022-I/SN 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Air Conditioning
- Digital TV
- Home Appliances
- Industrial Lighting
- Switching Industrial Equipment
- Telecommunications Equipment
Description
- DIGITAL-POWER-INTERLEAVED-PFC, High performance power supplies are used in a wide variety of applications ranging from telecommunication equipment, industrial equipment, digital televisions, lighting, air conditioners and other home appliances. They all need solutions for power factor correction to improve overall efficiency, improve the input power factor, voltage regulation and Total Harmonic Distortion (THD) of the input current. This reference design provides an easy method to evaluate the power and features of SMPS dsPIC Digital Signal Controllers for an Interleaved Power Factor Correction application. The Interleaved PFC reference design unit works with universal input voltage range and produces a single high voltage DC output up to 350W of power
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage400 V
-
Output Power350 W
피쳐링 부품 (12)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
DSPIC33FJ06GS202-I/MM | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 6KB Flash 3.3V 28-Pin QFN-S EP Tube | 구매 | |
|
|
LM339AM/NOPB | Texas Instruments | Linear Comparators | Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC Tube | 구매 | |
|
|
MCP1403-E/SN | Microchip Technology | Gate and Power Drivers | Driver 4.5A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
|
ECS-80-20-4VX | ECS, Inc. International | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 구매 | |
|
|
EP11SD1AVBE | C&K | Switch Push Button | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray | 구매 | |
|
|
EP11SD1AVBE | C&K | Switch Push Button | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray | 구매 | |
|
|
UA78M33CDCYR | Texas Instruments | Linear Regulators | Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
DC11.0001.201 | Schurter | Power Entry Modules | Power Entry Module Unfiltered M 3 POS 250VAC 15A Switch ST 1 Port | 구매 | |
|
|
MC14011BDR2G | onsemi | Logic Gates | NAND Gate 4-Element 2-IN 14-Pin SOIC N T/R | 구매 | |
|
|
TC624VOA | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Analog 8-Pin SOIC N Tube | 구매 | |
|
|
LM339AM/NOPB | Texas Instruments | Linear Comparators | Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC Tube | 구매 | |
|
|
MCP6022-I/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |