DEV-15139, Raspberry Pi 3 A+ Development Kit
SparkFun Electronics이 부품 BCM2837B0IFSBG 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Communications & Networking
- Consumer Electronics
- Embedded Electronics
- Hobby & Education
- Internet of Things (IoT)
Description
- DEV-15139, Raspberry Pi 3 A+ Development Kit features the Broadcom BCM2837, an ARM Cortex-A53 64-bit Quad Core Processor System-on-Chip operating at 1.4GHz, making it both small AND powerful. Since the A+ version only has a single USB port you may want to add more, you can still use a USB hub to provide enough connectivity for a mouse, keyboard, or anything else that you feel the RPi needs. Keep in mind, it is recommended that you use a powered hub so as not to overtax the onboard voltage regulator. Powering the Raspberry Pi 3 A+ is easy: just plug any 5V/2.5A USB power supply into the microUSB port. There's no power button, so the RPi will begin to boot as soon as power is applied. To turn it off, simply shut down the Pi 3 A+, then remove power
최종 제품의 경우
-
Embedded System TypeMPU
-
Core ProcessorARM Cortex-A53
-
PlatformRaspberry Pi 3 Model A+
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting 6-Pin SC-88 T/R | 구매 | |
|
|
NC7WZ16L6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting 6-Pin MicroPak T/R | 구매 | |
|
|
NC7WZ16FHX | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting 6-Pin UDFN T/R | 구매 | |