Designing an AM/FM Active Dual-Antenna Solution features the MAX2180
Analog Devices이 부품 MAX2180AET 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Computers and Peripherals
- Desktop PC
- Instrumentation and Measurement
- Modems
- Printers
Description
- Designing an AM/FM Active Dual-Antenna Solution features the MAX2180. The RD presents the flexibility of the MAX2180 active antenna low-noise amplifier (LNA) and shows how to set the AM and FM gain and the automatic gain control attack point. Single and dual antenna schematics are detailed, including the input and output matching circuits
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX2180AETG/V+T | Analog Devices | RF Amplifiers | RF Amp Single LNA 162.5MHz 24V Automotive AEC-Q100 24-Pin TQFN EP T/R | 구매 | |
|
|
MAX2180AETG/V+ | Analog Devices | RF Amplifiers | RF Amp Single LNA 162.5MHz 24V Automotive AEC-Q100 24-Pin TQFN EP Tube | 구매 | |
|
|
MAX2180AETG/V+T | Analog Devices | RF Amplifiers | RF Amp Single LNA 162.5MHz 24V Automotive AEC-Q100 24-Pin TQFN EP T/R | 구매 | |
|
|
MAX2180AETG/V+ | Analog Devices | RF Amplifiers | RF Amp Single LNA 162.5MHz 24V Automotive AEC-Q100 24-Pin TQFN EP Tube | 구매 | |