Designing a Hi-Speed USB host PCI adapter using the ISP1562 and ISP1563
NXP Semiconductors이 부품 ISP1562 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Computers and Peripherals
- Industrial
Description
- Designing a Hi-Speed USB host PCI adapter using the ISP1562 and ISP1563. The ISP1562 and the ISP1563 are Hi-Speed Universal Serial Bus (USB) host controllers (HCs) that can be directly connected to a standard 32-bit, 33 MHz PCI bus
최종 제품의 경우
-
Number of ChannelsSingle
-
Interface StandardsPCI 2.2|PCI 1.1|USB
-
Data Bus Width32 Bit
-
Bus Speed33 MHz
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AT24C01A-10SU-2.7-T | Microchip Technology | EEPROM | EEPROM Serial-2Wire 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC T/R | 구매 | |