Design Example Circuit for LTC3633AEFE-2 Dual Channel 3A, 12V Synchronous Step-Down Regulator
Analog Devices이 부품 LTC3633AEFE-2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Distributed Power System
- Power Supplies
Description
- Design Example Circuit for LTC3633AEFE-2 Dual Channel 3A, 12V Synchronous Step-Down Regulator. The LTC3633A is a high efficiency, dual-channel monolithic synchronous buck regulator using a controlled on-time, current mode architecture, with phase lockable switching frequency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1.8|3.3 V
-
Output Current3 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3633AEFE-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 0.6V to 6V 3A 28-Pin TSSOP EP T/R | 구매 | |
|
|
LTC3633AEFE-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 0.6V to 6V 3A 28-Pin TSSOP EP Tube | 구매 | |