Design Circuit Using LT3150 1.5V, 4A Very Low Dropout Linear Regulator Outperforms Switching Regulators in Low VOUT Applications
Analog Devices이 부품 LT3150 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
- Processor Power Management
Description
- Design Circuit Using LT3150 1.8V, 4A Very Low Dropout Linear Regulator Outperforms Switching Regulators in Low VOUT Applications. This circuit shows a 1.8V, 4A very low dropout linear regulator (typical dropout voltage is 65mV at 4A). The regulator provides up to 4A of output current using a low-cost, logic-level Siliconix Si4410 N-channel MOSFET for Q1
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 V
-
Output Voltage1.5 V
-
Output Current4 A
-
TopologyLDO
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3150CGN | Analog Devices | Low Dropout Controllers | LDO Cntrlr REG Adjustable 800mA 16-Pin SSOP N | 구매 | |
|
|
LT3150CGN#TRPBF | Analog Devices | Low Dropout Controllers | LDO Cntrlr REG Adjustable 800mA 16-Pin SSOP N T/R | 구매 | |
|
|
LT3150CGN#PBF | Analog Devices | Low Dropout Controllers | LDO Cntrlr REG Adjustable 800mA 16-Pin SSOP N Tube | 구매 | |