DC989B-B, Demonstration Board for LTC3872-1, a single-output boost converter LTC3872. The input voltage is from 3.0V to 4.5Vwithout output de-rating
Analog Devices이 부품 LTC3872ETS8-1 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Industrial
- IP Phone
- Telecom Power Supply
Description
- DC989B-B, Demonstration Board for LTC3872-1, a single-output boost converter LTC3872. The input voltage is from 3.0V to 4.5Vwithout output de-rating. The supply has one output:5V/2AMAX. Minimum input voltage is 2.75V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.75 to 4.5 V
-
Output Voltage5 V
-
Output Current2 A
-
Efficiency90 %
-
TopologyBoost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3872ETS8-1#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 650kHz 8-Pin TSOT-23 T/R | 구매 | |
|
|
LTC3872ETS8-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 650kHz 8-Pin TSOT-23 T/R | 구매 | |