DC962A-C, Demonstration Board using LT6600-10, 10-MHz Fully Differential low pass Filter
Analog Devices이 부품 LT6600CS8-10 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cell Basestation
- Communications and Telecom
- Medical Imaging
- Networking
- Test and Measurement
Description
- DC962A-C, Demonstration Board using LT6600-10, 10-MHz Fully Differential low pass Filter with a fully differential amplifier for driving the differential input of an analog to Digital Converter (ADC). The LT6600 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of an ADC
최종 제품의 경우
-
Filter TypeLowpass
-
Operating Frequency10000 KHz
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT6600CS8-10#PBF | Analog Devices | Active Filters | Active Filter Single Low Pass 4th Order 10MHz 8-Pin SOIC N Tube | 구매 | |
|
|
LT6600CS8-10#TRPBF | Analog Devices | Active Filters | Active Filter Single Low Pass 4th Order 10MHz 8-Pin SOIC N T/R | 구매 | |
|
|
LT6600CS8-10 | Analog Devices | Active Filters | Active Filter Single Low Pass 4th Order 10MHz 8-Pin SOIC N | 구매 | |