DC933A, Demo Board Using LT5512 HF/VHF/UHF Down-Converting Mixer
Analog Devices이 부품 LT5512EUF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Telemetry
- Wireless Infrastructure
Description
- DC933A, Demonstration Circuit is a HF/VHF/UHF Down-Converting Mixer featuring the LT5512. The RF input frequency is optimized for 140MHz and the IF output frequency range is 0.1MHz to 100MHz
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT5512EUF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3GHz 16-Pin QFN EP | 구매 | |
|
|
LT5512EUF#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3GHz 16-Pin QFN EP T/R | 구매 | |
|
|
LT5512EUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3GHz 16-Pin QFN EP Tube | 구매 | |