DC915A, Demonstration Board using LT3466-1 step-up converter, high efficiency white LED driver
Analog Devices이 부품 LT3466EDD-1 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Digital Camera
- Laptop
- LCD TFT Display
- Notebook
- OLED Display
- Personal Digital Assistant
Description
- DC915A, Demonstration Board using LT3466-1 high efficiency white LED driver and step-up converter. There is one LED driver output for 8 WLEDs and 2 normal outputs for LCD. VO1 drives 8 LEDs in series with 15mA LED current and VO2/VO3 can delivery +/- 15V at 10mA current. If the charge-pump circuitry (C4, C5 and D1), which generates VO3, is removed, VO2 can deliver over 35mA of current. The input voltage range is 3V to 14V, which can go as low as 2.7V with slightly reduced output current
최종 제품의 경우
-
Input Voltage3 to 14 V
-
Output Voltage-15|15 V
-
Output Current0.01@-15V|0.01@15V A
-
Number of Derived Elements8
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3466EDD-1#PBF | Analog Devices | LED Drivers | LED Driver 10 Segment 7500uA Supply Current 10-Pin DFN EP Tube | 구매 | |
|
|
LT3466EDD-1#TRPBF | Analog Devices | LED Drivers | LED Driver 10 Segment 7500uA Supply Current 10-Pin DFN EP T/R | 구매 | |
|
|
LT3466EDD-1 | Analog Devices | LED Drivers | LED Driver 10 Segment 7500uA Supply Current 10-Pin DFN EP | 구매 | |