DC908A, Demonstration Board using LTC3773EG high performance, 3-phase, triple output synchronous step-down switching regulator controller
Analog Devices이 부품 LTC3773EG 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- FPGA Solutions
- Industrial
- Servers
- Telecom Infrastructure
Description
- DC908A, Demonstration Board using LTC3773EG high performance, 3-phase, triple output synchronous step-down switching regulator controller. The output voltages are 3.3V, 2.5V and 1.8V and the maximum load current for each is 15A. The input voltage range is 7V to 24V. Typical applications include servers, communications, computers and industrial power supplies
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 24 V
-
Output Voltage1.8|2.5|3.3 V
-
Output Current15@1.8V|15@2.5V|15@3.3V A
-
Efficiency92.2 %
-
TopologyBuck
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1933ES6#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A 6-Pin TSOT-23 T/R | 구매 | |
|
|
LT1933ES6#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A 6-Pin TSOT-23 T/R | 구매 | |
|
|
LT1933ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A 6-Pin TSOT-23 T/R | 구매 | |
|
|
LT1933ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A 6-Pin TSOT-23 T/R | 구매 | |
|
|
LT1933ES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A 6-Pin TSOT-23 T/R | 구매 | |
|
|
LT1933ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A 6-Pin TSOT-23 | 구매 | |
|
|
LTC3773EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 700kHz 36-Pin SSOP T/R | 구매 | |
|
|
LTC3773EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 700kHz 36-Pin SSOP Tube | 구매 | |