DC900A-02U, Combo Demo Board for the LTC2255 and LT1993-4 (12dB) ADC Signal Conditioning
Analog Devices이 부품 LT1993CUD-4 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Communications and Telecom
- Ultrasound Imaging
Description
- DC900A-02U, Combo Demo Board for the LTC2255 and LT1993-4 (12dB) ADC Signal Conditioning. This reference design featuring Analog-Digital Converter (ADC Driver and 5x5mm High-Speed ADC families. The DC900 demonstrates good circuit layout techniques and recommended component selection for optimal system performance
최종 제품의 경우
-
Input Voltage4 to 5.5
-
ADC TypeLow Noise Differential Amplifier/ADC Driver
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2255IUH#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 125Msps 14-bit Parallel 32-Pin QFN EP Tube | 구매 | |
|
|
LTC2255CUH#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 125Msps 14-bit Parallel 32-Pin QFN EP Tube | 구매 | |
|
|
LTC2255IUH#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 125Msps 14-bit Parallel 32-Pin QFN EP T/R | 구매 | |
|
|
LTC2255CUH | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 125Msps 14-bit Parallel 32-Pin QFN EP | 구매 | |
|
|
LTC2255CUH#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 125Msps 14-bit Parallel 32-Pin QFN EP T/R | 구매 | |