DC874A, Evaluation Kit for the LTC4215 Hot-Swap controller with 8-bit ADC and I2C interface
Analog Devices이 부품 LTC4215IUF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Computers and Peripherals
- Multi-Service Access Platform
- Servers
Description
- DC874A, Evaluation Kit for the LTC4215 positive low voltage Hot-Swap controller with I2C compatible monitoring in a 60W, 10.2 to 13.6V application. Included on board is an input clamp, input and output voltage dividers for UV, OV, and PWRGD, LEDs to indicate the presence of various voltages and signals and turret terminals for critical signals to facilitate evaluation in a working system
최종 제품의 경우
-
Input Voltage2.9 to 15 V
-
Output Voltage12 V
-
Output Current5 A
피쳐링 부품 (34)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC025T-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TDFN EP T/R | 구매 | |
|
|
24LC025-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
24LC025T-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
|
24LC025T-E/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin DFN EP T/R | 구매 | |
|
|
24LC025-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
24LC025T-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
|
24LC025T-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
24LC025T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
|
24LC025-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
|
24LC025-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
24LC025T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |