DC711A-C, Demo Board Using LT3468ES5-2 Photoflash Capacitor Charger High Voltage Supply with Vin = 2.5V-8V, Vout = 320V, ISW - PK = 1.0A
Analog Devices이 부품 LT3468ES5-2 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Flash Camera
Description
- DC711A-C, Demonstration Circuit is a DC-DC flyback converter using the highly integrated LT3468ES-2 to rapidly charge a photoflash capacitor up to 320V for photoflash applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 8 V
-
Output Voltage320 V
-
Output Current1 A
-
TopologyFlyback
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3468ES5-2#PBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 5-Pin TSOT-23 | 구매 | |
|
|
LT3468ES5-2#TRMPBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT3468ES5-2#TRPBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 5-Pin TSOT-23 T/R | 구매 | |