DC697A, Demo Board for LT1943EFE 4-Output Switching Regulator for TFT-LCD Panels, Vin = 4.5V - 8V, Vout = 3.3V @ 1.5A, 13V @ 500mA, 30V @ 20mA, -10V @ 50mA
Analog Devices이 부품 LT1943EFE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Flat Panel Display
- LCD TFT Display
Description
- DC697A, Demonstration Circuit is a quad output power supply intended for use in large TFT-LCD panels. The circuit features the LT1943 high current quad-output switching regulator and generates a 3.3V logic supply along with the triple output supply required for the TFT-LCD panels
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 8 V
-
Output Voltage-10|3.3|13|30 V
-
Output Current0.02@30V|0.05@-10V|0.5@13V|1.5@3.3V A
-
TopologyBuck Boost- Inverting
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1943EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 22V Non-Inv/Inv/Step Up/Step Down Quad-Out 20.35V/40V 28-Pin TSSOP EP Tube | 구매 | |
|
|
LT1943EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 22V Non-Inv/Inv/Step Up/Step Down Quad-Out 20.35V/40V 28-Pin TSSOP EP T/R | 구매 | |